Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LXA7PW57
Manufacturer Part #:

LXA7-PW57

Manufacturer:

Description: High Power LEDs - White White, 5700K 200lm, 700mA
Lifecycle: New At Mouser
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 70
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.81 V
Mounting Style: SMD/SMT
Series: LUXEON R
Packaging: Reel
Brand: Philips Lumileds
Height: 1.98 mm
Length: 4.49 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.22
  10: $2.68
  25: $2.24
  50: $2.15
  100: $1.95
  250: $1.71
  500: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.52
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $109.35
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $3.24
LS25-12
Switching Power Supplies 25W 12V 2.1A AC-DC 115-23 ...
TDK-Lambda
1: $21.70
EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments
1: $12.99
STM32F401C-DISCO
Development Boards & Kits - ARM Discovery Kit 256k ...
STMicroelectronics
1: $14.50
H1081NL
Transformers Audio & Signal SINGLE PORT
Pulse
1: $6.73
35507-0400
Headers & Wire Housings 4 Ckt Housing Sherlock W-T ...
Molex
1: $0.25
LRC-LR2512LF-01-1R00-F
Current Sense Resistors - SMD 1 OHM 2W 1%
IRC / TT Electronics
1: $0.48
APDS-9005-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $1.19
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $31.25
NHD-0108HZ-FSW-GBW
LCD Character Display Modules & Accessories STN-GR ...
Newhaven Display
1: $8.50
760308103204
Wireless Charging Coils WE-WPCC Rcvr Extnded 16.7u ...
Wurth Electronics
1: $6.98
T835-600G
Triacs 8.0 Amp 600 Volt
STMicroelectronics
1: $1.71
TNY376PN
AC/DC Converters 17 W 85-265 VAC 22 W 230 VAC
Power Integrations
1: $1.26
ERJ-S6SFR13V
Current Sense Resistors - SMD 0805 0.13ohms 1% Ant ...
Panasonic
1: $0.90
UB232R
Interface Development Tools USB to Serial UART Min ...
FTDI
1: $17.50
V150LA20AP
Varistors 150V 1600pF
Littelfuse
1: $0.96
103KT1608T-1P
Thermistors - NTC 10K Ohms 1% 0603
Semitec
1: $2.19

146259450 141444002 171732670 103711977 139883897 121159121