|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LMZ8-SW27
Manufacturer Part #:

LMZ8-SW27

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 3-Step, 80CRI
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 710 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 12 V
Mounting Style: SMD/SMT
Series: LUXEON MZ
Packaging: Reel
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 0.74 mm
LED Size: 4.2 m x 4 mm x 0.74 mm
Length: 4.2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Tradename: LUXEON
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ8-SW30 High Power LEDs - White 255
LHC1-3080-1211 High Power LEDs - White 67
XMLAWT-00-0000-000LT20E8 High Power LEDs - White 860
XMLEZW-02-0000-0B00U230F High Power LEDs - White 403
804936 Thermal Substrates - MCPCB 813
XMLEZW-02-0000-0B00T627F High Power LEDs - White 214
804511 Thermal Substrates - MCPCB 1,226
XMLBWT-00-0000-000HT30E7 High Power LEDs - White 1,000
XMLAWT-00-0000-000LT30E7 High Power LEDs - White 1,035
Real Time Availability
Stock:
153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 153 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.33
10:
$8.09
25:
$6.54
100:
$5.45
250:
$5.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.87
$4.77
$4.70
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160068471 155729329 121159121 146259450