|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LMZ7-SW57
Manufacturer Part #:

LMZ7-SW57

Manufacturer:

Description:
High Power LEDs - White Cool White, 5700K 5-Step, 70CRI
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 900 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 12 V
Mounting Style: SMD/SMT
Series: LUXEON MZ
Packaging: Reel
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 0.74 mm
LED Size: 4.2 m x 4 mm x 0.74 mm
Length: 4.2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Tradename: LUXEON
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232RG-VSW3V3-WE USB Cables / IEEE 1394 Cables 466
LDD-700L LED Power Supplies 1,767
LXR7-SW57 High Power LEDs - White 1,224
LXR7-SW65 High Power LEDs - White 594
XPLAWT-00-0000-0000V5051 High Power LEDs - White 2,274
LXZ1-6565 High Power LEDs - White 2,605
LXZ2-6570 High Power LEDs - White 325
LD CQDP-2U3U-W5-1 High Power LEDs - Single Color 2,256
LMZ8-SW30 High Power LEDs - White 255
LMZ7-SW40 High Power LEDs - White 244
Real Time Availability
Stock:
268 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.90
10:
$7.72
25:
$6.23
100:
$5.19
250:
$4.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.64
$4.55
$4.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160068471 146259450 171732670 121159121