|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LMZ7-SW50
Manufacturer Part #:

LMZ7-SW50

Manufacturer:

Description:
High Power LEDs - White Cool White, 5000K 5-Step, 70CRI
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 870 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 12 V
Mounting Style: SMD/SMT
Series: LUXEON MZ
Packaging: Reel
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 0.74 mm
LED Size: 4.2 m x 4 mm x 0.74 mm
Length: 4.2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Tradename: LUXEON
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,602
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,050
TLC59116IPWR LED Lighting Drivers 2,980
PCA9505DGG,118 Interface - Specialized 10,082
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,079
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,842
J0G-0001NL Modular Connectors / Ethernet Connectors 1,655
LXR7-SW57 High Power LEDs - White 1,224
LXR7-SW50 High Power LEDs - White 687
LMZ7-SW40 High Power LEDs - White 244
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.90
10:
$7.72
25:
$6.23
100:
$5.19
250:
$4.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.64
$4.55
$4.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160068471 145022269 146259450 121159121