|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LMZ7-SW40
Manufacturer Part #:

LMZ7-SW40

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 5-Step, 70CRI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Wavelength/Color Temperature: 4000 K
Color Temperature: 4000 K
Luminous Intensity: -
Luminous Flux/Radiant Flux: 870 lm
Color Rendering Index - CRI: 70
Viewing Angle: 120 deg
Lens Color/Style: Tinted
If - Forward Current: 700 mA
Vf - Forward Voltage: 12 V
Mounting Style: SMD/SMT
Package / Case: SMD-2
Series: LUXEON MZ
Packaging: Reel
Brand: Lumileds
Features: -
Height: 0.74 mm
LED Size: 4.2 m x 4 mm x 0.74 mm
Length: 4.2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Tradename: LUXEON
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L2C1-2790120206A00 High Power LEDs - White 71
RN171-I/RM WiFi / 802.11 Modules 6,838
HW-USBN-2B Processor Accessories 339
NUCLEO-F411RE Development Boards & Kits - ARM 721
LXML-PR02-A900 High Power LEDs - Single Color 769
LXR7-SW30 High Power LEDs - White 1,574
NUCLEO-F103RB Development Boards & Kits - ARM 195
LMZ8-SW30 High Power LEDs - White 230
LMZ7-SW57 High Power LEDs - White 265
LMZ7-SW50 High Power LEDs - White 363
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.90
10:
$7.72
25:
$6.23
100:
$5.19
250:
$4.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.64
$4.55
$4.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160068471 121159121 146259450 192788299