|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHUV-0425-0600
Manufacturer Part #:

LHUV-0425-0600

Manufacturer:

Description:
High Power LEDs - Single Color UV, 425nm-430nm
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
LHUV-0425-0600 Datasheet LHUV-0425-0600 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 425 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 625 mW
If - Forward Current: 500 mA
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.68 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHUV-0420-0650 High Power LEDs - Single Color 391
LXZ1-PB01 High Power LEDs - Single Color 1,736
LXZ1-PX01 High Power LEDs - Single Color 1,690
LXM2-PL01-0000 High Power LEDs - Single Color 2,798
LHUV-0400-0500 High Power LEDs - Single Color 155
LHUV-0395-0500 High Power LEDs - Single Color 250
Real Time Availability
Stock:
485 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.35
10:
$11.82
25:
$9.20
100:
$8.19
250:
$8.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$7.88
$7.79
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182788096 121159121 146259450 103745665 174682465