|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHUV-0410-0650
Manufacturer Part #:

LHUV-0410-0650

Manufacturer:

Description:
High Power LEDs - Single Color UV, 410nm-415nm
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 410 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 675 mW
If - Forward Current: 500 mA
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.68 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHUV-0420-0650 High Power LEDs - Single Color 387
LHUV-0425-0600 High Power LEDs - Single Color 485
LXZ1-PM01 High Power LEDs - Single Color 2,364
LXZ1-PB01 High Power LEDs - Single Color 1,726
LXZ1-PR01 High Power LEDs - Single Color 1,691
LHUV-0400-0500 High Power LEDs - Single Color 155
LHUV-0385-0250 High Power LEDs - Single Color 376
LHUV-0395-0500 High Power LEDs - Single Color 250
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lumileds

Manufacturer Part #:
Description:
High Power LEDs - Single Color UV, 410nm-415nm

182788096 146259450 103745665 121159121 174682465