|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHUV-0405-0650
Manufacturer Part #:

LHUV-0405-0650

Manufacturer:

Description:
High Power LEDs - Single Color UV, 405nm-410nm
Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 405 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 675 mW
If - Forward Current: 500 mA
Vf - Forward Voltage: 3 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.68 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHUV-0420-0650 High Power LEDs - Single Color 391
LHUV-0425-0600 High Power LEDs - Single Color 495
LXM2-PL01-0000 High Power LEDs - Single Color 3,003
LXML-PX02-0000 High Power LEDs - Single Color 741
LHUV-0400-0500 High Power LEDs - Single Color 155
LHUV-0385-0250 High Power LEDs - Single Color 376
LHUV-0395-0500 High Power LEDs - Single Color 250
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Lumileds

Manufacturer Part #:
Description:
High Power LEDs - Single Color UV, 405nm-410nm

000000001