|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHUV-0390-0450
Manufacturer Part #:

LHUV-0390-0450

Manufacturer:

Description:
High Power LEDs - Single Color UV, 390nm-395nm
Lifecycle: Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 390 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 470 mW
Forward Current: 500 mA
Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LHUV-0415-0650 High Power LEDs - Single Color 442
EE-SX1108 Optical Switches, Transmissive, Phototransistor Output 14,208
MAX4311ESD+ Video Amplifiers 738
DS90LV031ATMX/NOPB LVDS Interface IC 2,840
LHUV-0385-0250 High Power LEDs - Single Color 675
LXZ1-PD01 High Power LEDs - Single Color 3,114
LXZ1-PE01 High Power LEDs - Single Color 2,037
LXZ1-PM01 High Power LEDs - Single Color 3,387
LXZ1-PR01 High Power LEDs - Single Color 5,778
93LC46A/SN EEPROM 2,460
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Lumileds

Manufacturer Part #:
Description:
High Power LEDs - Single Color UV, 390nm-395nm
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

000000001