|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHUV-0385-0200
Manufacturer Part #:

LHUV-0385-0200

Manufacturer:

Description:
High Power LEDs - Single Color UV, 385nm-390nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 385 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 225 mW
If - Forward Current: 500 mA
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.68 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51CAD-E24-A20L Potentiometers 216
HLG-120H-24B LED Power Supplies 4
3682S-1-104L Precision Potentiometers 6
3310P-001-104L Potentiometers 59
Real Time Availability
Stock:
471 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 471 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.50
10:
$9.10
25:
$7.08
100:
$6.30
250:
$6.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$6.06
$5.99
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100401712 103745665 174682465 121159121 146259450 182788096