|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHUV-0380-0150
Manufacturer Part #:

LHUV-0380-0150

Manufacturer:

Description:
High Power LEDs - Single Color UV, 380nm-385nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Ultraviolet (UV)
Wavelength: 380 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 175 mW
If - Forward Current: 500 mA
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: -
Series: LUXEON UV
Packaging: Reel
Brand: Lumileds
LED Size: 1.7 mm x 1.3 mm x 0.68 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 500
Tradename: LUXEON
Viewing Angle: 125 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$6.06
$5.99

To add to a project, please Log In.

182788096 121159121 146259450 103745665 174682465