Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-5080-1211
Manufacturer Part #:

LHC1-5080-1211

Manufacturer:

Description: High Power LEDs - White Cool White, 5000K 3-Step, 80CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 5300 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 1.2 A
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.96
  5: $29.73
  10: $28.24
  25: $24.67
  50: $23.78
  100: $23.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZP-D0CW0R-0065
High Power LEDs - White Cool White 6500K
LED Engin
1: $86.96
FN14074_STELLA-HB
LED Lighting Lenses Assemblies Lens Round 90mm (D) ...
Ledil
1: $16.96
SMJD3V16W2P3-CA
LED Lighting Modules Cool White 5000K 1480lm 80 CR ...
Seoul Semiconductor
1: $15.20
LHC1-5080-1208
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $24.97

141444002 121159121 146259450 149828497 109225913 145022269