Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-5080-1208
Manufacturer Part #:

LHC1-5080-1208

Manufacturer:

Description: High Power LEDs - White Cool White, 5000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 3950 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 200 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LHC1-3080-1211
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $31.96
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.33
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
HMK325B7225KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT MIDHI ...
Taiyo Yuden
1: $0.56
LDCL015M33R
LDO Voltage Regulators 150mA Capless Ultra Low REG ...
STMicroelectronics
1: $2.54
LXM2-PH01-0070
High Power LEDs - Single Color Red-Orange 70lm, 35 ...
Philips Lumileds
1: $3.35
XPEBGR-L1-0000-00E01
High Power LEDs - Single Color Green, 535nm max
Cree, Inc.
1: $2.57
LHC1-3090-1208
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $24.97
2-881545-2
Headers & Wire Housings POST SHUNT 2 POS
TE Connectivity / AMP
1: $0.19
OPA835IDBVT
High Speed Operational Amplifiers Ultra Low Pwr RR ...
Texas Instruments
1: $2.87
LHC1-5080-1205
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $17.20
2213194-1
LED Lighting Mounting Accessories Z50 OPTIC CLIP T ...
TE Connectivity / AMP
1: $0.63
LHC1-3080-1208
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $24.97
RACD30-700
LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 1 ...
RECOM Lighting
1: $30.07
FCN13582_ANGELINA-S
LED Lighting Reflectors Packround1 Pos 82mm D 36.9 ...
Ledil
1: $8.32
FCN13576_ANGELINA-W
LED Lighting Reflectors Packround1 Pos 82mm D 36.9 ...
Ledil
1: $8.32
FCN13567_ANGELA-S
LED Lighting Reflectors Packround1 Pos 119.5mm D 8 ...
Ledil
1: $10.70

111116883 121159121 194887570 100596115 149828497 141444002 145022269 146259450