Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-5080-1204
Manufacturer Part #:

LHC1-5080-1204

Manufacturer:

Description: High Power LEDs - White Cool White, 5000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 1975 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 450 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.67
  10: $14.05
  20: $10.93
  50: $10.70
  100: $9.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
B39871B3716U410
Signal Conditioning 869MHz 50ohms B3716 2.5dB 5V
EPCOS
1: $2.34
DF12D(3.0)-40DP-0.5V(81)
Board to Board & Mezzanine Connectors 40P V SMT DR ...
Hirose Connector
1: $2.25
LHC1-4080-1204
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $14.67
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
WSR35L000FEA
Current Sense Resistors - SMD 3watts .005ohms 1%
Vishay / Dale
1: $1.87
GMK316F106ZL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT Y5V 1 ...
Taiyo Yuden
1: $0.28
LA G6SP-DAEB-24-1-Z
High Power LEDs - Single Color Amber, 617nm
OSRAM Opto Semiconductors
1: $0.90
LHC1-5080-1205
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $17.20
ICE2HS01G
Switching Controllers Hi-Perform Resonant Mode Cnt ...
Infineon Technologies
1: $2.89
US232R-100-BLISTER
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $25.00
12047665
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi Connection Systems
1: $0.17
PSA08-11YWA
LED Displays & Accessories AlphaNum Yel 588nm Comm ...
Kingbright
1: $2.60
LW A6SG-V2BA-JKPL-ZI
Standard LEDs - SMD White 5600K
OSRAM Opto Semiconductors
1: $0.81
74ALVC02D,118
Logic Gates 3.3V QUAD 2-INPUT
NXP Semiconductors
1: $0.49
MAX1033EUP+
Analog to Digital Converters - ADC 4Ch +/-12V Mult ...
Maxim Integrated
1: $7.11
BAS285-GS08
Schottky Diodes & Rectifiers 30 Volt 200mA 5.0 Amp ...
Vishay Semiconductors
1: $0.10
57915-8001
Headers & Wire Housings TERMINAL TERMINAL
Molex
1: $0.10

111116883 121159121 194887570 176848936 149828497 141444002 145022269 146259450