Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1211
Manufacturer Part #:

LHC1-4080-1211

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 3-Step, 80CRI
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 5200 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 1.2 A
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.96
  5: $29.73
  10: $28.24
  25: $24.67
  50: $23.78
  100: $23.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHC1-4080-1202
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $10.10
2-5174225-5
D-Sub Standard Connectors PLUG 68P R/A Series II b ...
TE Connectivity / AMP
1: $19.29
TPS7A4501KTTR
LDO Voltage Regulators 200 mA Lo Quies Crnt Ultra- ...
Texas Instruments
1: $3.65
1803578
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $1.90
CXA3590-0000-000R00AD27F
High Power LEDs - White WHITE, 9000lm
Cree, Inc.
1: $72.72
UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHI ...
Amphenol Commercial Products
1: $0.63
17E-1724-2
D-Sub Backshells D-SUB BACKSHELL PLATED PLASTIC
Amphenol Commercial Products
1: $3.21
L77SDE09S
D-Sub Standard Connectors Soc tinned shell 9S sold ...
Amphenol Commercial Products
1: $0.83
AD8015ARZ
Transimpedance Amplifiers 155Mbps Trnsimpdance
Analog Devices
1: $7.65
AD620BRZ-R7
Instrumentation Amplifiers Low Drift Low Power
Analog Devices
1: $10.28
4626-6000
Headers & Wire Housings 26P OPEN END PLUG IDC SHRO ...
3M Electronic Solutions Division
1: $7.22
3341-31-BULK
D-Sub Tools & Hardware JACK SOCKET/ DALSA
3M Electronic Solutions Division
1: $2.11
EEU-FR1E102
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic
1: $0.90
SFH 2701
Photodiodes PHOTODIODE ChiPLED
OSRAM Opto Semiconductors
1: $0.86
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
FGG.0B.304.CLAZ
Circular Push Pull Connectors PLUG SIZE 0 4-PIN ML ...
LEMO
1: $32.65
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $19.13
C0805C106K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.21
VSMY7852X01-GS08
Infrared Emitters 60 Degree 42mW/sr 850nm
Vishay Semiconductors
1: $3.12
TEMD1020
Photodiodes 60V 75mW 940nm
Vishay Semiconductors
1: $0.53

121159121 192788299 146259450 149828497 109225913 141444002