Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1208
Manufacturer Part #:

LHC1-4080-1208

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 3900 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LHC1-4080-1211
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $31.96
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.47
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
C2012X5R1H475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.71
Si1141-A11-GMR
Proximity Sensors I2C Proximity Amb Light Sensor 1 ...
Silicon Labs
1: $2.88
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.43
C2012X7R2A104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $0.62
SFH 4550
Infrared Emitters - High Power Infrared 850 nm HAL ...
OSRAM Opto Semiconductors
1: $0.56
TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED ...
Texas Instruments
1: $3.15
LXZ1-PM01
High Power LEDs - Single Color Green
Philips Lumileds
1: $2.72
AB26TRQ-32.768kHz-T
Crystals 32.768kHz +/-20ppm 12.5pF -40C +85C
ABRACON
1: $0.45
LM317AHVT
Linear Voltage Regulators Positive adj Reg 3Termin ...
Fairchild Semiconductor
1: $0.75
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
5-2154874-3
LED Lighting Mounting Accessories Solderles LED Ho ...
TE Connectivity
1: $2.27

149828497 100596115 192788299 141444002 146259450 111116883 121159121 194887570