Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1205
Manufacturer Part #:

LHC1-4080-1205

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 2600 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $16.47
  20: $12.81
  50: $12.55
  100: $11.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
C2012X5R1H475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.71
Si1141-A11-GMR
Proximity Sensors I2C Proximity Amb Light Sensor 1 ...
Silicon Labs
1: $2.88
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.47
TLC59116IPWR
LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED ...
Texas Instruments
1: $3.15
C3225X7S2A475M200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.43
C2012X7R2A104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
LXS8-PW40
High Power LEDs - White White, 4000K 1360lm, 700mA
Philips Lumileds
1: $17.77
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $0.62
SFH 4550
Infrared Emitters - High Power Infrared 850 nm HAL ...
OSRAM Opto Semiconductors
1: $0.56
NLAS2066USG
Analog Switch ICs Dual SPST Sw. w/OVT Input -55 to ...
ON Semiconductor
1: $0.72
SI7617DN-T1-GE3
MOSFET 30V 35A 52W 12.3mohm @ 10V
Vishay Semiconductors
1: $0.92
LRC-LR2512LF-01-R120-F
Current Sense Resistors - SMD .12 OHM 2W 1%
IRC / TT Electronics
1: $0.81
2N7002BK,215
MOSFET Single N-Channel 60V 300mA
NXP Semiconductors
1: $0.29
S3A-251510
Enclosures, Boxes, & Cases Mini ABS Black w/AAA Ba ...
New Age Enclosures
1: $3.90
S3A-302112
Enclosures, Boxes, & Cases Mini ABS Black w/AA Bat ...
New Age Enclosures
1: $3.96
P3A-180804UB
Enclosures, Boxes, & Cases USB Drive ABS Black wOp ...
New Age Enclosures
1: $2.14
32208571
Industrial Temperature Sensors M222 Pt1000 Pt clad ...
Heraeus Sensor Technology
1: $2.47

111116883 121159121 194887570 184261531 146259450 192788299 141444002 149828497