Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1204
Manufacturer Part #:

LHC1-4080-1204

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 1950 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 450 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.67
  10: $14.05
  20: $10.93
  50: $10.70
  100: $9.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
STCS05ADR
LED Lighting Drivers 0.5A MAX CONSTANT CURRENT LED ...
STMicroelectronics
1: $1.69
L135-30800CHV00001
High Power LEDs - White Warm White, 3000K 48 Volt, ...
Philips Lumileds
1: $0.94
LHC1-4080-1205
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $17.20
LHC1-5080-1204
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $14.67
LHC1-5080-1205
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $17.20
RACD45-1050A
LED Power Supplies 45W 90-305Vin 1050mA
RECOM Power
1: $43.99
537-95AB
Heat Sinks QUARTER BRICK HORIZ.
Wakefield
1: $6.20
RS45111A900F
Slide Potentiometers Metal Lever Snap-in 45mm Trav ...
ALPS
1: $3.22
SPU03N60C3
MOSFET COOL MOS N-CH 600V 3.2A
Infineon Technologies
1: $1.51
ELC-18B472L
Fixed Inductors 4700uH 10% 550mA 1.7ohm Radial Cho ...
Panasonic
1: $1.73
2213382-1
LED Lighting Mounting Accessories Z50 LOW PROFILE ...
TE Connectivity
1: $1.30
SRU3017-4R7Y
Fixed Inductors 4.7uH 30% SMD 3017
Bourns
1: $0.64

111116883 121159121 194887570 124929282 141444002 149828497 176848936 146259450 192788299