Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-4080-1203
Manufacturer Part #:

LHC1-4080-1203

Manufacturer:

Description: High Power LEDs - White Neutral White, 4000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 1300 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
LHC1-4080-1211
High Power LEDs - White Neutral White, 4000K 3-Ste ...
Philips Lumileds
1: $31.96
PLM-25-350
LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin C ...
Mean Well
1: $16.89
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.40
B39871B3716U410
Signal Conditioning 869MHz 50ohms B3716 2.5dB 5V
EPCOS
1: $2.34
DF12D(3.0)-40DP-0.5V(81)
Board to Board & Mezzanine Connectors 40P V SMT DR ...
Hirose Connector
1: $2.25
LHC1-4080-1204
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $14.67
LHC1-3090-1208
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $24.97
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.91
WSR35L000FEA
Current Sense Resistors - SMD 3watts .005ohms 1%
Vishay / Dale
1: $1.87
215083-8
Headers & Wire Housings MOW 08P 28 AWG
TE Connectivity / AMP
1: $0.52
GMK316F106ZL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT Y5V 1 ...
Taiyo Yuden
1: $0.28
STCS05ADR
LED Lighting Drivers 0.5A MAX CONSTANT CURRENT LED ...
STMicroelectronics
1: $1.69
32-5998UL
Modular Connectors / Ethernet Connectors RJ45 8P8C ...
AIM-Cambridge / Cinch Connectivity Solutions
1: $0.61
STPS8L30BY-TR
Schottky Diodes & Rectifiers Auto LDO Pwr Schottky ...
STMicroelectronics
1: $1.20
J0011D01NL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $7.66
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
LHC1-5080-1205
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $17.20
LHC1-4080-1208
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $24.97
2213382-1
LED Lighting Mounting Accessories Z50 LOW PROFILE ...
TE Connectivity
1: $1.30

111116883 121159121 194887570 146259450 192788299 149828497 141444002 167331627