|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3090-1211
Manufacturer Part #:

LHC1-3090-1211

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 90CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3090-1211 Datasheet LHC1-3090-1211 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 4000 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 1.2 A
Viewing Angle: 115 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.5 mm
LED Size: 28 mm x 28 mm x 1.5 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0889 Single Board Computers 347
SMAJ350CA TVS Diodes - Transient Voltage Suppressors 6,206
PTL45-15O0-104B1 Slide Potentiometers 2,015
CRCW04021K00FKED Thick Film Resistors - SMD 675,985
CRCW040210K0FKED Thick Film Resistors - SMD 929,962
CRCW060310K0FKEA Thick Film Resistors - SMD 898,522
TNPW040220K0BEED Thin Film Resistors - SMD 19,346
BSC016N06NSATMA1 MOSFET 4,411
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,866
3782-24-02 Test Leads 99
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.97
10:
$28.25
25:
$24.68
50:
$23.90
100:
$23.17
250:
$22.45
500:
$22.04

To add to a project, please Log In.

121159121 146259450 109225913 140431019