Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3090-1208
Manufacturer Part #:

LHC1-3090-1208

Manufacturer:

Description: High Power LEDs - White Warm White, 3000K 90CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 2950 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.5 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LHC1-3080-1211
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $31.96
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
LZ1-00UV00-0000
High Power LEDs - Single Color UV 360nm-370nm Emit ...
LED Engin
1: $35.75
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
180720-0001
LED Lighting Mounting Accessories LED HOLDER FOR C ...
Molex
1: $2.26
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01
LED Lighting Modules Ultra White 2-chip OSTAR Head ...
OSRAM Opto Semiconductors
1: $24.26
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.91
KSK-1C90F-1015
Magnetic / Reed Switches 1 Form C 14mm AT 1015 For ...
MEDER electronic (Standex)
1: $2.99
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay / BC Components
1: $1.61
RACD45-1050A
LED Power Supplies 45W 90-305Vin 1050mA
RECOM Power
1: $43.99
AT4181
Switch Hardware SPLASHPROOF BOOT
NKK Switches
1: $3.52
PLM-40-1050
LED Power Supplies 39.9W 19-38V 1050mA CC Dimmable ...
Mean Well
1: $21.80
LHC1-3090-1203
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $10.32
LHC1-3080-1208
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $24.97
S21AL
Toggle Switches DPST ON-OFF MED CAP SOLDER LUG
NKK Switches
1: $13.36
LHC1-5080-1208
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $24.97

146259450 149828497 140431019 141444002 100596115 194887570 111116883 121159121