Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3090-1203
Manufacturer Part #:

LHC1-3090-1203

Manufacturer:

Description: High Power LEDs - White Warm White, 3000K 90CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1000 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 115 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.5 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
CCPD-034-50-200.000
Standard Clock Oscillators 200MHz
Crystek Corporation
1: $19.87
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
LHC1-3090-1208
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $24.97
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.91
CCPD-033-50-125.000
Standard Clock Oscillators 125MHz
Crystek Corporation
1: $10.32
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2213194-1
LED Lighting Mounting Accessories Z50 OPTIC CLIP T ...
TE Connectivity / AMP
1: $0.63
F0603E0R50FSTR
Surface Mount Fuses 0603 0.5amp 0.25ohm SMD
AVX
1: $0.30
NTR0202PLT1G
MOSFET -20V -400mA P-Channel
ON Semiconductor
1: $0.50
APC-16-350
LED Power Supplies 16.8W 12-48V 350mA Constant Cur ...
Mean Well
1: $7.68
LPC-60-1400
LED Power Supplies 58.8W 42V 1400mA
Mean Well
1: $19.67
LHC1-3080-1203
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $10.32
RACT20-350
LED Power Supplies 180-264VIN 30-56VOUT LED DRIVER ...
RECOM Lighting
1: $31.73

194887570 111116883 121159121 140431019 141444002 146259450 167331627 149828497