|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3090-1202
Manufacturer Part #:

LHC1-3090-1202

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 90CRI
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3090-1202 Datasheet LHC1-3090-1202 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 650 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 200 mA
Viewing Angle: 115 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1202
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1.5 mm
LED Size: 19 mm x 16 mm x 1.5 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-0000V4051 High Power LEDs - White 620
XQEAWT-00-0000-00000BEE2 High Power LEDs - White 5,588
XPGBWT-L1-R250-00GE7 High Power LEDs - White 465
LHC1-3090-1202CRSP High Power LEDs - White 87
XBHAWT-00-0000-000HT30E7 High Power LEDs - White 1,000
XQEAWT-00-0000-00000HCE6 High Power LEDs - White 887
XBHAWT-00-0000-000LT5051 High Power LEDs - White 1,187
XPEROY-L1-R250-00B01 High Power LEDs - Single Color 76
XTEARY-02-0000-000000Q04 High Power LEDs - Single Color 330
XBDROY-00-0000-000000N01 High Power LEDs - Single Color 1,946
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.12
10:
$9.16
50:
$7.25
100:
$6.11
200:
$5.95
500:
$5.89
$5.76

To add to a project, please Log In.

140431019 146259450 121159121