|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3080-1211
Manufacturer Part #:

LHC1-3080-1211

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 80CRI
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 5000 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
If - Forward Current: 1.2 A
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1211
Packaging: Tube
Brand: Lumileds
Features: -
Height: 1 mm
Length: 28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 28 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,452
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 2,105
XPLAWT-00-0000-000HU60E7 High Power LEDs - White 250
709176001511006 Headers & Wire Housings 194,035
XPEBWT-L1-0000-00CE7 High Power LEDs - White 1,391
XPLAWT-00-0000-000HU50E7 High Power LEDs - White 921
LHC1-3080-1208 High Power LEDs - White 84
LHC1-3090-1208 High Power LEDs - White 81
PLD-40-1050B LED Power Supplies 6
Real Time Availability
Stock:
67 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.96
5:
$29.73
10:
$28.24
25:
$24.67
50:
$23.78
100:
$23.22

To add to a project, please Log In.

121159121 146259450 140431019