Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3080-1205
Manufacturer Part #:

LHC1-3080-1205

Manufacturer:

Description: High Power LEDs - White Warm White, 3000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 2450 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
107 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $16.47
  20: $12.81
  50: $12.55
  100: $11.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LHC1-3090-1208
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $24.97
GCM31CR71H225KA55K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.47
2213194-1
LED Lighting Mounting Accessories Z50 OPTIC CLIP T ...
TE Connectivity / AMP
1: $0.63
AP8802HSP-13
LED Lighting Drivers BOOST/BUCK 60V 1A 0.5MHz
Diodes Incorporated
1: $2.48
PDS3200-13
Schottky Diodes & Rectifiers 3.0A 200V LFF
Diodes Incorporated
1: $1.72
ELL-6UH680M
Fixed Inductors 68uH 20% 230mohm 700mA
Panasonic
1: $0.81
ERJ-8RQF1R6V
Thick Film Resistors - SMD 1206 1.6ohms 1% Toleran ...
Panasonic
1: $0.56
ERJ-8RQFR33V
Thick Film Resistors - SMD 1206 0.33ohms 1% Tol
Panasonic
1: $0.54
2213382-2
LED Lighting Mounting Accessories Z50 STD PROFILE ...
TE Connectivity
1: $1.09
MBR2050CT
Schottky Diodes & Rectifiers 22 amp Rectifiers Sch ...
Fairchild Semiconductor
1: $1.42
F13402_ANGELINA-W
LED Lighting Reflectors Reflector Round 119.5mm D ...
Ledil
1: $7.78
2020-15T-C2LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.68

194887570 111116883 121159121 149828497 141444002 146259450 140431019 184261531