Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-3080-1203
Manufacturer Part #:

LHC1-3080-1203

Manufacturer:

Description: High Power LEDs - White Warm White, 3000K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 1225 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
LXM2-PL01-0000
High Power LEDs - Single Color Amber
Philips Lumileds
1: $4.15
AL8805W5-7
LED Lighting Drivers HI EFF 30V 1A BUCK LED DRIVER
Diodes Incorporated
1: $0.96
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.51
LHC1-3090-1208
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $24.97
LHC1-4080-1203
High Power LEDs - White Neutral White, 4000K 80CRI
Philips Lumileds
1: $10.32
ERJ-8BWFR013V
Thick Film Resistors - SMD 1206 0.013ohms 1% Tol
Panasonic
1: $1.17
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.91
LXM2-PH01-0060
High Power LEDs - Single Color Red-Orange 60lm, 35 ...
Philips Lumileds
1: $3.19
LXML-PL01-0040
High Power LEDs - Single Color Amber, 584.5-597nm
Philips Lumileds
1: $2.87
WSU120-0700
Wall Mount AC Adapters 100-240VAC, 8.4W 12.0VDC, 0 ...
Triad Magnetics
1: $7.36
DFLS240L-7
Schottky Diodes & Rectifiers 2.0A 40V LFF
Diodes Incorporated
1: $0.46
2M1-SP1-T1-B1-M2QE
Toggle Switches Toggle PC MNT ON -NONE -ON
Carling Technologies
1: $3.01
0451.250MRL
Surface Mount Fuses 125V.25A
Littelfuse
1: $1.10
LNK306DN
AC/DC Converters 225 mA (MDCM) 360 mA (CCM)
Power Integrations
1: $1.38
OVLEW1CB9
Standard LEDs - Through Hole White
Optek / TT Electronics
1: $0.42
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
700-00012
PCBs & Breadboards Repluggable Breadboa rd
Parallax
1: $3.48
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
LHC1-3090-1203
High Power LEDs - White Warm White, 3000K 90CRI
Philips Lumileds
1: $10.32

111116883 194887570 121159121 141444002 146259450 167331627 149828497 140431019