|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-LHC1-3080-1202
Manufacturer Part #:

LHC1-3080-1202

Manufacturer:

Description:
High Power LEDs - White Warm White, 3000K 3-Step, 80CRI
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 137, Mouser Online Catalog
PDF Page 137, PDF Catalog Page
LHC1-3080-1202 Datasheet LHC1-3080-1202 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 800 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 200 mA
Viewing Angle: 100 deg
Vf - Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1202
Packaging: Tube
Package / Case: SMD-2
Brand: Lumileds
Features: -
Height: 1 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LQLS-5H7I-1-150-R18 High Power LEDs - White 13,625
GW PSLRS1.EC-LQLS-5R8T-1-150-R18 High Power LEDs - White 1,140
XPLAWT-00-0000-000BV40E3 High Power LEDs - White 1,920
LHC1-3080-1208 High Power LEDs - White 84
LHC1-3080-1211 High Power LEDs - White 67
LHC1-3080-1205 High Power LEDs - White 137
LHC1-3080-1204 High Power LEDs - White 90
LHC1-3080-1203 High Power LEDs - White 67
MXC8-PW30-0000 High Power LEDs - White 346
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.12
10:
$9.16
50:
$7.25
100:
$6.11
200:
$5.95
500:
$5.89
$5.76

To add to a project, please Log In.

121159121 146259450 140431019