Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2790-1205
Manufacturer Part #:

LHC1-2790-1205

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 2200 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $16.47
  20: $12.81
  50: $12.55
  100: $11.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LCM-25DA
LED Power Supplies 25W 180-277Vin DALI 350-1050mA ...
Mean Well
1: $41.16
SN65HVD1781DR
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $4.66
MB6S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.42
SSM2142PZ
Audio Amplifiers BALANCED LINE DVR IC
Analog Devices
1: $5.72
1554C2GY
Enclosures, Boxes, & Cases Watertight/Polycarb. 4. ...
Hammond Manufacturing
1: $12.38
NAC3MPA-1
AC Power Plugs & Receptacles CHASSIS TYPE BLUE Pow ...
Neutrik
1: $3.27
LHC1-2780-1205
High Power LEDs - White Warm White, 2700K 80CRI
Philips Lumileds
1: $17.20
TSOP31238
Infrared Receivers 2.7-5.5V 38KHZ
Vishay Semiconductors
1: $0.85
APSG250ELL391MJB5S
Aluminum Organic Polymer Capacitors 25Volts 390uF ...
United Chemi-Con
1: $2.31
10048
LED Lighting Lenses Optic 26.5mm
Carclo Technical Plastics
1: $2.91
DMB-4773
Enclosures, Boxes, & Cases 4.18 x 3.55 x 2.26" DIN ...
Bud Industries
1: $10.25
R-7815-0.5
Non-Isolated DC/DC Converters 0.5A DC/DC REG 18-34 ...
RECOM Power
1: $7.38
MMZ1005D330C
EMI Filter Beads, Chips & Arrays 0402 33ohms
TDK
1: $0.10
F463AG102F2K0R
Film Capacitors 2000V 1000pF 1%
Kemet
1: $0.77
2213382-1
LED Lighting Mounting Accessories Z50 LOW PROFILE ...
TE Connectivity
1: $1.30
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
FP30-200
Power Transformers 30VCT@.2A 15V@.4A 6.0 VA
Triad Magnetics
1: $11.61

149828497 155729329 121159121 141444002 146259450 184261531 194887570