Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2790-1203
Manufacturer Part #:

LHC1-2790-1203

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 1100 lm
Color Rendering Index - CRI: 90
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.42
LHC1-2780-1208
High Power LEDs - White Warm White, 2700K 80CRI
Philips Lumileds
1: $24.97
5935-0
Test Plugs & Test Jacks BLK 2mm BANANA JACK
Pomona Electronics
1: $0.72
54602-908LF
Modular Connectors / Ethernet Connectors 8-8 HORIZ ...
FCI
1: $0.57
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
LME49710NA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $2.07
L78L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
L78L05ACD13TR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.54
IL410
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.52
NE5534AP
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $1.07
WHS2-47RJA25
Wirewound Resistors - Through Hole WHS High Surge
Welwyn Components / TT Electronics
1: $0.36
2058703-2
Lighting Connectors BLADE AND RCPT 4 POS SMT WHT
TE Connectivity
1: $1.28
2058299-2
Lighting Connectors 4 POS PLUG NAT
TE Connectivity
1: $0.53
LNK364GN
AC/DC Converters 6W 85-265 VAC 9W 230 VAC
Power Integrations
1: $1.20
MAX6350CPA+
Voltage References 2.5V/+4.096V/5V Voltage Ref
Maxim Integrated
1: $17.54
CN12640_LENINA-W
LED Lighting Reflectors Round Reflector 1 position
Ledil
1: $12.36
1-2058299-3
Lighting Connectors 6 POS PLUG BLK
TE Connectivity
1: $0.38
2058703-3
Lighting Connectors BLADE AND RCPT 6 POS SMT WHT
TE Connectivity
1: $1.40
2SC5200N(S1,E,S)
Transistors Bipolar - BJT POWER TRANSISTOR PC=150W ...
Toshiba
1: $2.25

194887570 141444002 155729329 167331627 121159121 146259450 149828497