Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2780-1208
Manufacturer Part #:

LHC1-2780-1208

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 3400 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 900 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1208
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $23.23
  10: $22.07
  25: $19.28
  50: $18.59
  100: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.46
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.35
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
LMZ8-SW27
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $9.32
LMZ7-SW50
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $8.89
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
L130-3080001400001
High Power LEDs - White Warm White, 3000K
Philips Lumileds
1: $0.37
LHC1-2780-1202
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $10.10
L130-5080003000W21
High Power LEDs - White Cool White, 5000K
Philips Lumileds
1: $0.55
L130-6580002011001
High Power LEDs - White Cool White, 6500K
Philips Lumileds
1: $0.50
LW QH8G-Q2S2-3K5L-1
Standard LEDs - SMD White 2.85V 5mA
OSRAM Opto Semiconductors
1: $0.21
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.42
PIC18F25K80-I/SO
8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS ...
Microchip Technology
1: $3.19
MRF89XAM8A-I/RM
RF Modules 868MHz Sub-GHz transceiver module
Microchip Technology
1: $9.54
LT E63C-BADB-35-1-Z
Standard LEDs - SMD True Green, 525nm 2610mlm, 30m ...
OSRAM Opto Semiconductors
1: $0.77
L78L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
L78L05ACD13TR
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.54
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
CN12640_LENINA-W
LED Lighting Reflectors Round Reflector 1 position
Ledil
1: $12.36

146259450 149828497 100596115 141444002 155729329 111116883 194887570 121159121