Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2780-1205
Manufacturer Part #:

LHC1-2780-1205

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 2250 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 600 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1205
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $16.47
  20: $12.81
  50: $12.55
  100: $11.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.47
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.36
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
C3225X7S2A475K200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.50
SN65HVD1781DR
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $4.66
LXS8-PW27
High Power LEDs - White Warm White, 2700K 1150lm, ...
Philips Lumileds
1: $17.77
54602-908LF
Modular Connectors / Ethernet Connectors 8-8 HORIZ ...
FCI
1: $0.57
MB6S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.42
RJHSE-5081
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $0.91
1554C2GY
Enclosures, Boxes, & Cases Watertight/Polycarb. 4. ...
Hammond Manufacturing
1: $12.39
NC5MAV
XLR Connectors 5P PCB MALE RECEPT
Neutrik
1: $4.11
NAC3MPA-1
AC Power Plugs & Receptacles CHASSIS TYPE BLUE Pow ...
Neutrik
1: $3.27
5935-0
Test Plugs & Test Jacks BLK 2mm BANANA JACK
Pomona Electronics
1: $0.72
R-7815-0.5
Non-Isolated DC/DC Converters 0.5A DC/DC REG 18-34 ...
RECOM Power
1: $7.38
APSG250ELL391MJB5S
Aluminum Organic Polymer Capacitors 25Volts 390uF ...
United Chemi-Con
1: $2.31
HS100 10R 1%
Wirewound Resistors - Chassis Mount 100W 10 OHM1%
Arcol
1: $12.22
TEMRS002
Interface Modules Embed RSLink2 Logic Level-RS-232 ...
Microchip Technology
1: $14.95
F463AG102F2K0R
Film Capacitors 2000V 1000pF 1%
Kemet
1: $0.77
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
WHS2-47RJA25
Wirewound Resistors - Through Hole WHS High Surge
Welwyn Components / TT Electronics
1: $0.36

111116883 194887570 121159121 184261531 149828497 155729329 141444002 146259450