Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2780-1204
Manufacturer Part #:

LHC1-2780-1204

Manufacturer:

Description:
High Power LEDs - White Warm White, 2700K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 1700 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 450 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1204
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.67
  10: $14.05
  20: $10.93
  50: $10.70
  100: $9.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-3
LED Lighting Mounting Accessories LED HOLD COB1204 ...
TE Connectivity
2: $0.48
2213130-2
LED Lighting Mounting Accessories Z50 Holder W/ Op ...
TE Connectivity / AMP
1: $2.47
2213130-1
LED Lighting Mounting Accessories Z50 Holder LP Fo ...
TE Connectivity / AMP
1: $2.36

111116883 194887570 121159121 145998717 141444002 155729329 176848936 146259450 149828497