Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-LHC1-2780-1203
Manufacturer Part #:

LHC1-2780-1203

Manufacturer:

Description: High Power LEDs - White Warm White, 2700K 80CRI
Lifecycle: New At Mouser
Mouser Online Catalog Page 130, Mouser Online Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 1125 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 100 deg
Forward Current: 300 mA
Forward Voltage: 35.5 V
Mounting Style: SMD/SMT
Series: LUXEON CoB 1203
Packaging: Tube
Brand: Philips Lumileds
Features: -
Height: 1.7 mm
Length: 19 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Tradename: LUXEON CoB
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.32
  10: $9.89
  20: $7.69
  50: $7.53
  100: $6.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-2154857-2
LED Lighting Mounting Accessories LED HOLDER COB12 ...
TE Connectivity
2: $0.78
LHC1-2780-1202
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $10.10
LXK8-PW27-0012A
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $18.20
LXV8-PW40-0014
High Power LEDs - White Cool White, 4000K 340lm, 4 ...
Philips Lumileds
1: $8.09
LHC1-2780-1204
High Power LEDs - White Warm White, 2700K 80CRI
Philips Lumileds
1: $14.67
GW KAJRB2.EM-SUTQ-30H4
High Power LEDs - White SOLERIQ E 30, 3000K
OSRAM Opto Semiconductors
1: $36.43
LXS8-PW30-0017
High Power LEDs - White Warm White, 3000K 80CRI
Philips Lumileds
1: $28.85

111116883 194887570 121159121 141444002 146259450 167331627 149828497 155729329