|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-L1T2-5070
Manufacturer Part #:

L1T2-5070000000000

Manufacturer:

Description:
High Power LEDs - White Cool-white 5000K
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
L1T2-5070000000000 Datasheet L1T2-5070000000000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5000 K
Luminous Flux/Radiant Flux: 275 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Package / Case: 3737
Brand: Lumileds
Features: -
Height: 2.018 mm
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-215882-6 Headers & Wire Housings 3,493
MCP1726-ADJE/MF LDO Voltage Regulators 1,200
LMX2485ESQ/NOPB Phase Locked Loops - PLL 1,163
L1T2-4070000000000 High Power LEDs - White 730
L1T2-3080000000000 High Power LEDs - White 920
640250-5 Headers & Wire Housings 6,755
SS3P4-M3/84A Schottky Diodes & Rectifiers 1,132
DF1B-4DS-2.5RC Headers & Wire Housings 6,988
DF1B-4S-2.5R Headers & Wire Housings 4,778
XAL5050-682MEB Fixed Inductors 264
Real Time Availability
Stock:
1,244 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.33
10:
$2.78
100:
$2.03
250:
$1.77
500:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.58
$1.56
$1.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176522843 145022269 146259450 121159121