Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-L1T2-4070
Manufacturer Part #:

L1T2-4070000000000

Manufacturer:

Description: High Power LEDs - White Neutral-white 4000K
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,129, Mouser Online Catalog
PDF Page 3,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Philips Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 269 lm
Color Rendering Index - CRI: 70
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Brand: Philips Lumileds
Features: -
Height: 2.018 mm
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.32
  10: $2.77
  25: $2.32
  50: $2.22
  100: $2.02
  250: $1.76
  500: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.57
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ7-SW57
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $8.89
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.89
L130-4080002011001
High Power LEDs - White Neutral White, 4000K
Philips Lumileds
1: $0.50
GW CSSRM1.EC-MPMR-5O8Q-1
High Power LEDs - White White 3500K OSLON Square
OSRAM Opto Semiconductors
1: $2.98
GW CSSRM1.EC-MPMR-5U8X-1
High Power LEDs - White White 2700K OSLON Square
OSRAM Opto Semiconductors
1: $3.16
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C5750X7R1C476M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.45
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.10
PIC12F1822-I/SN
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.20
BMA222
Accelerometers 3-Axis 2x2mm LGA-12 2g-16g prog 8-b ...
Bosch Sensortec
1: $1.73
60010505102
I/O Connectors 50P FEMALE STRT SLDR
HARTING
1: $8.02
C503B-AAN-CY0B0251
Standard LEDs - Through Hole Amber Round LED
Cree, Inc.
1: $0.15
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.54
MUSB-D111-31
USB Connectors PRINTED CIRCUIT STACKED
Amphenol Commercial Products
1: $10.48
L1T2-2780000000000
High Power LEDs - White Warm-white 2700K
Philips Lumileds
1: $3.32
STLM20W87F
Board Mount Temperature Sensors 2.4V Analog-Ultr L ...
STMicroelectronics
1: $0.92
TS881ILT
Analog Comparators RR 1.1V nanoPwr SGL Comparator
STMicroelectronics
1: $0.98
ZTX795A
Transistors Bipolar - BJT PNP Super E-Line
Diodes Incorporated
1: $1.12
GR DASPA1.23-FQFS-26-1
High Power LEDs - Single Color Red DURIS P 5
OSRAM Opto Semiconductors
350: $0.42

141444002 176522843 121159121 146259450 192788299