|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-L1T2-30803
Manufacturer Part #:

L1T2-3080300000000

Manufacturer:

Description:
High Power LEDs - White Warm-white 3000K
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 227 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Brand: Lumileds
Features: -
Height: 2.018 mm
If - Forward Current: 700 mA
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Vf - Forward Voltage: 2.8 V
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,545 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1545 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.64
10:
$3.04
25:
$2.54
50:
$2.42
100:
$2.21
250:
$1.93
500:
$1.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001