|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-L1T2-3080
Manufacturer Part #:

L1T2-3080000000000

Manufacturer:

Description:
High Power LEDs - White Warm-white 3000K
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
L1T2-3080000000000 Datasheet L1T2-3080000000000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 227 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Package / Case: 3737
Brand: Lumileds
Features: -
Height: 2.018 mm
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXML-PE01-0070 High Power LEDs - Single Color 5,011
LXML-PM01-0100 High Power LEDs - Single Color 1,379
LXM2-PL01-0000 High Power LEDs - Single Color 3,003
LXM3-PD01 High Power LEDs - Single Color 537
LXML-PB01-0030 High Power LEDs - Single Color 1,198
LXML-PX02-0000 High Power LEDs - Single Color 741
L1T2-4070000000000 High Power LEDs - White 730
L1T2-5070000000000 High Power LEDs - White 1,244
CRCW04023K48FKED Thick Film Resistors - SMD 21,936
10403 LED Lighting Lenses 59
Real Time Availability
Stock:
920 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.33
10:
$2.78
100:
$2.03
250:
$1.77
500:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.58
$1.56
$1.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140431019 176522843 121159121 146259450