Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
997-L1T2-27803
Manufacturer Part #:

L1T2-2780300000000

Manufacturer:

Description:
High Power LEDs - White Warm-white 2700K
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 216 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Viewing Angle: 120 deg
Forward Current: 700 mA
Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Brand: Lumileds
Features: -
Height: 2.018 mm
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Lumileds

Manufacturer Part #:
Description:
High Power LEDs - White Warm White, 2700K
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

000000001