|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-L1T2-2780
Manufacturer Part #:

L1T2-2780000000000

Manufacturer:

Description:
High Power LEDs - White Warm-white 2700K
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
L1T2-2780000000000 Datasheet L1T2-2780000000000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 216 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.8 V
Mounting Style: SMD/SMT
Series: LUXEON TX
Packaging: Reel
Package / Case: 3737
Brand: Lumileds
Features: -
Height: 2.018 mm
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Length: 3.7 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Tradename: LUXEON
Width: 3.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
292303-1 USB Connectors 16,925
TL4242DRJR LED Lighting Drivers 15,131
MAL202117102E3 Aluminum Electrolytic Capacitors - Leaded 808
ICM7555IPAZ Timers & Support Products 5,896
ICM7556IPDZ Timers & Support Products 2,918
L130-4080002011001 High Power LEDs - White 32,832
1551HBK Enclosures, Boxes, & Cases 241
68784-0003 USB Cables / IEEE 1394 Cables 752
OVS5MGBCR4 High Power LEDs - Single Color 1,289
L1T2-4070000000000 High Power LEDs - White 730
Real Time Availability
Stock:
1,446 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.33
10:
$2.78
100:
$2.03
250:
$1.77
500:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.58
$1.56
$1.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 176522843 155729329