|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
997-L130-57803000W21
Manufacturer Part #:

L130-5780003000W21

Manufacturer:

Description:
High Power LEDs - White Cool White, 5700K
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 136, Mouser Online Catalog
PDF Page 136, PDF Catalog Page
L130-5780003000W21 Datasheet L130-5780003000W21 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumileds
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Color Temperature: 5700 K
Luminous Flux/Radiant Flux: 97 lm
Color Rendering Index - CRI: 80
Luminous Intensity: -
Illumination Color: Cool White
If - Forward Current: 120 mA
Viewing Angle: -
Vf - Forward Voltage: 6.1 V
Mounting Style: SMD/SMT
Series: LUXEON 3030 2D
Packaging: Reel
Package / Case: 3030
Brand: Lumileds
Features: -
Height: 0.52 mm
LED Size: 3 mm x 3 mm
Length: 3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 5000
Tradename: LUXEON
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L130-6580001400001 High Power LEDs - White 31,668
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,811
0473005.MRT1L Fuses with Leads (Through Hole) 5,438
MC34063ADR Voltage Regulators - Switching Regulators 15,167
RXEF375 Resettable Fuses - PPTC 6,960
IHLP1212BZER3R3M11 Fixed Inductors 11,610
1SMB5914BT3G Zener Diodes 10,492
MCS3264R010FER Current Sense Resistors - SMD 8,154
WP710A10GD Standard LEDs - Through Hole 116,502
CPC1832N Photodiodes 9
Real Time Availability
Stock:
24,988 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.361
100:
$0.311
250:
$0.276
500:
$0.236
$0.186
$0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.157
$0.152
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 171732670 192359069 132177857