Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-RPKIT-R
Manufacturer Part #:

RPBAG-R

Manufacturer:

Description: Plug-In AC Adapters 4-PLUG KIT US UK EURO AUS
Silverlight Page 2,257, Mouser Enhanced Catalog
PDF Page 2,257, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Brazil
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
DC Output Connector: None
AC Plug included/required: Included
Commercial/Medical: Commercial, Medical
Factory Pack Quantity: 100
Part # Aliases: KIT RP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,394 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  5: $3.00
  25: $2.69
  100: $2.41
  250: $2.38
  500: $2.33
  1,000: $2.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
PSC12R-090-R
Plug-In AC Adapters 10W 9VDC 1.11A
Phihong
1: $13.10
PSC12R-120-R
Plug-In AC Adapters 12W 12VDC 1A
Phihong
1: $18.60
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
AI-4328-P-C28-2-R
Audio Indicators & Alerts 2800Hz 4-28VDC 97dBA
PUI Audio
1: $9.04
PSA15R-150PV-R
Plug-In AC Adapters 15W 15V 1A
Phihong
1: $21.11
PSC12R-050-R
Plug-In AC Adapters 10W 5V 2A
Phihong
1: $13.10
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
8414
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.59
C-4-B
Enclosures, Boxes, & Cases 1.38X2.13X.58 BK
SERPAC
1: $2.65
0312001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.35
MF-R050
Resettable Fuses 60v Max 40Amps Max Hold .50 Trip ...
Bourns
1: $0.39
HR10-7R-4P(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 M ...
Hirose Connector
1: $10.40
PSAA20R-120-R
Plug-In AC Adapters 20W 12V 1.67A INTERCHANGEABLE ...
Phihong
1: $16.63
107-1259-R
Pushbutton Switches BLK BDY RED P/B
Mountain Switch
1: $3.57
159-2204
Terminals RING RED # 4
Kobiconn
1: $0.15
PSA05R-120-R
Plug-In AC Adapters 5W 12VDC 0.42A
Phihong
1: $13.71
PSA05R-090-R
Plug-In AC Adapters 5W 9VDC 0.56A
Phihong
1: $12.82
SE300PL,YL
Enclosures, Boxes, & Cases 9.85x10.8x4.5 PL LOC W/ ...
SERPAC
1: $36.94

132091954 120418949 128479135 124474552