Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 552-PSM-03A-050Q-R
Manufacturer Part #: PSM03A-050Q-R
Manufacturer: Phihong
Description: Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Silverlight Page 2,050, Mouser Enhanced Catalog
PDF Page 2,050, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.


Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Mounting Style: Wall
Input Voltage (nominal): 100 VAC to 240 VAC
Number of Outputs: 1
Output Power Rating: 2.75 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 0.55 A
DC Output Connector: USB Socket
AC Plug included/required: Included
Commercial/Medical: Commercial


Availability 
Stock: 
25 Can Ship Immediately

On Order: 24 View Delivery Dates

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $4.46
5 $4.23
25 $4.03
100 $3.82
 
More: Get Quote

To add to a project, please Log In.
118090544