Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSC-18U-480-R
Manufacturer Part #:

PSC18U-480(P)-R

Manufacturer:

Description: Plug-In AC Adapters 18W 48V 0.38A 3-Wire Input Adapter
Silverlight Page 2,259, Mouser Enhanced Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 18 W
Output Voltage (Channel 1): 48 V
Output Current (Channel 1): 0.38 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.85 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.92
  5: $15.96
  25: $14.40
  100: $13.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
MC33063ADR
DC/DC Switching Regulators 1.5-A Peak Boost/ Buck/ ...
Texas Instruments
1: $0.38
39-01-2066
Headers & Wire Housings 6 CKT PLUG HOUSING
Molex
1: $0.71
FH34S-8S-0.5SH(50)
FFC & FPC Connectors 8POS .5MM SMT GOLD
Hirose Connector
1: $1.61
48025-4000
Ethernet & Telecom Connectors MAGNETIC MODJACK W/L ...
Molex
1: $6.28
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.45
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
USBDP-GM-280
Daughter Cards & OEM Boards USB CLIENT DP GADGETEE ...
GHI Electronics
1: $24.95
501200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.59
SPDR1-GB-269
Development Boards & Kits - ARM FEZ SPIDER MAINBOA ...
GHI Electronics
1: $114.95
RS232-GM-355
Interface Modules UART TO RS232 GADGETEER MODULE
GHI Electronics
1: $17.95
RASM722PX
DC Power Connectors RT ANG SU MT W/PLAS
Switchcraft
1: $1.68
MKS2D041001K00KSSD
Film Capacitors 100V 1uF 10%
WIMA
1: $1.37
RV122F-20-15F-A50K
Potentiometers Audio D-Shaft 50K
Alpha (Taiwan)
1: $3.16
3352W-1-101LF
Trimmer Resistors - Through Hole 3/8"round 100ohms ...
Bourns
1: $1.55

174991518 132091954 1592143245-0609-2false