Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAC60W-240-R
Manufacturer Part #:

PSAC60W-240-R

Manufacturer:

Description: Plug-In AC Adapters 60W 24V 2A 2 Wire
Lifecycle: New At Mouser
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 60 W
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 2.5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.2 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
407 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.49
  5: $32.65
  25: $29.02
  100: $27.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PSAC60W-120-R
Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Phihong
1: $34.49
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
564R20GAS10
Ceramic Disc Capacitors .01uF 2Kvolts 20%
Vishay/Cera-Mite
1: $0.69
MAX3535ECWI+
RS-422/RS-485 Interface IC 3-5V 2500Vrms Iso Trans ...
Maxim Integrated
1: $14.50
PIC16F819-I/SO
8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O
Microchip Technology
1: $2.66
LMV654MT/NOPB
Operational Amplifiers - Op Amps Quad 12Mhz Low Vl ...
Texas Instruments
1: $1.72
PHT4NQ10LT,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.63
ATMEGA16A-AU
8-bit Microcontrollers - MCU 16KB In-system Flash ...
Atmel
1: $3.29
BEI15-120-Q48N-C
DC/DC Converters 15W 48Vin Neg Logic +/-12Vout +/- ...
Murata Power Solutions
1: $32.00
MSP430F235TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $5.85
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
EN3P3MX
Standard Circular Connector 3C MALE PANEL W/#20
Switchcraft
1: $4.99
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
EN3C3FX
Standard Circular Connector 3C FEMALE CORD W/#20
Switchcraft
1: $7.06
EN3CAP
Standard Circular Connector PROTECTIVE CAP
Switchcraft
1: $1.17
FSM4JSMATR
Tactile Switches SPST OF(0N) RND SMT MINI PB TACT ...
TE Connectivity / Alcoswitch
1200: $0.15
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
PSAA60W-240-R
Plug-In AC Adapters 60W 24V 2.5A 2-Wire Input
Phihong
1: $32.04

191499435 126086165 132091954 159214324 138681464