Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAC60W-120-R
Manufacturer Part #:

PSAC60W-120-R

Manufacturer:

Description: Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 60 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.2 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
716 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.49
  5: $32.65
  25: $29.02
  100: $27.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
79918-0080
Cable Assemblies VHDCI to VHDCI 1mt cable assembly
Molex
1: $80.64
PSAC60W-240-R
Plug-In AC Adapters 60W 24V 2A 2 Wire
Phihong
1: $34.49
PSAC60M-120-R
Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Phihong
1: $34.68
PSC12R-090-R
Plug-In AC Adapters 10W 9VDC 1.11A
Phihong
1: $13.10
TRG1512-A-11E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.1m ...
Cincon
1: $15.87
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
ECQ-V1H104JL3
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
39-29-9242
Headers & Wire Housings 24 CKT VERT HEADER
Molex
1: $3.13
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
R-3-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
507002B00000G
Heat Sinks TO-22O HORZ. 15.6 TR HAT SECTION NO TAB ...
Aavid Thermalloy
1: $0.25
TSC-112D3H,000
General Purpose Relays SPDT 1A 12DC STD SLD
TE Connectivity / OEG
1: $1.97
1455T2201
Enclosures, Boxes, & Cases 8.66 x 6.3 x 2.03 Clear
Hammond Manufacturing
1: $27.17
TIP29A
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.54

191499435 112909097 132091954 159214324 138681464