Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAC60M-120-R
Manufacturer Part #:

PSAC60M-120-R

Manufacturer:

Description: Plug-In AC Adapters 60W 12V 5A 3-Wire Input
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 60 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.2 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
297 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.68
  5: $32.82
  25: $29.17
  100: $27.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC30MNA-R
AC Power Cords 3-Wire AC Cord IEC 320-C6 Connector
Phihong
1: $4.62
IRFB7446PBF
MOSFET 40V 118A 3.3 mOhm HEXFET 62nC 99W
International Rectifier
1: $0.65
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
PSAC60W-120-R
Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Phihong
1: $34.49
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
G6RN-1-DC12
General Purpose Relays Heavy-Duty SPDT 12VDC
Omron Electronics
1: $2.45
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
S760K
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK H ...
Switchcraft
1: $4.67
CGA5L2C0G1H104J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.67
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
44476-3112
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.21
SR201C473KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.43
09691817423
D-Sub Contacts FEMALE CONTACT 40 AMPS SOLDER
HARTING
1: $3.20
RK73H1JTTDD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
280-CR10-75-RC
Wirewound Resistors - Through Hole 75ohms 5% Tol
Xicon
1: $0.64
POE20U-560(G)-R
Power over Ethernet - PoE 19.6W 56V 0.35A
Phihong
1: $29.94

132091954 112909097 159214324 191499435 138681464