Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAC30U-120-R
Manufacturer Part #:

PSAC30U-120-R

Manufacturer:

Description: Plug-In AC Adapters 30W 12V 2.5A 3-WIRE INPUT ADAPTER
Silverlight Page 2,260, Mouser Enhanced Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Desktop
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 30 W
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 2.5 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,237 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.70
  5: $21.47
  25: $19.98
  100: $19.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
1827703
Pluggable Terminal Blocks 3.81mm 2P PLG W/FLG
Phoenix Contact
1: $2.03
MPX5100DP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
PN-1335-C
Enclosures, Boxes, & Cases 10.43 X 7.28 X 3.74
Bud Industries
1: $38.40
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
PCF8563T/F4,118
Real Time Clock ULTRA LO PWR CLK/CAL
NXP Semiconductors
1: $1.63
132123RP
RF Connectors SMA RA CRMP PLG RG 316 LMR100 REVPOL ...
Amphenol Connex
1: $6.01
1829345
Pluggable Terminal Blocks 3.81mm 2P HDR W/FLG FEED ...
Phoenix Contact
1: $3.58
PSAC30U-240-R
Plug-In AC Adapters 30W 24V 1.25A 3-WIRE INPUT ADA ...
Phihong
1: $23.70
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $5.75
OD1238PT-12HWB
Fans 120mm 12VDC 108CFM 5 Blades
Orion Fans
1: $21.00
MAX3100CPD+
UART Interface IC SPI/uWire Compatible
Maxim Integrated
1: $7.75
EEE-TG1E221UP
Aluminum Electrolytic Capacitors - SMD 220UF 25V E ...
Panasonic Electronic Components
1: $0.94
MAX481CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
AC30UEU-R
AC Power Cords 6'BLK Cord Euro plug 3-Wire AC cord
Phihong
1: $10.20
767163220GP
Resistor Networks & Arrays 22ohms 16Pin 2% Isolate ...
CTS Electronic Components
1: $1.09
PSC30U-050-R
Plug-In AC Adapters 20W 5V 4A
Phihong
1: $27.88

159214324 183020167 108108707 132091954 128385756