Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
552-PSAC09R-050-R
Manufacturer Part #:

PSAC09R-050-R

Manufacturer:

Description: Plug-In AC Adapters 9W 5V 1.8A Micro-USB Connector
Silverlight Page 2,257, Mouser Enhanced Catalog
PDF Page 2,257, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: Universal
Mounting Style: Wall, Interchangeable Plug
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1
Output Power Rating: 9 W
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 1.8 A
DC Output Connector: Micro USB
AC Plug included/required: Required
Commercial/Medical: Commercial
Efficiency: Level V
DC Output Cord Length: 1.5 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.74
  5: $13.52
  25: $13.15
  100: $11.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RPS-N-R
Plug-In AC Adapters AUST PLUG FOR ADPT W/ INSULATE ...
Phihong
1: $1.28
RPK-N-R
Plug-In AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.19
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
EK-LM4F120XL
Development Boards & Kits - ARM Stellaris LM4F120 ...
Texas Instruments
1: $14.29
LXDC3EP33A-107
DC/DC Converters 3.3Vout 1.0A 3.5x3.2mm uDCDC
Murata Electronics
1: $5.92
LXDC3EP12A-104
DC/DC Converters 1.2Vout 1.0A 3.5x3.2mm uDCDC
Murata Electronics
1: $5.92
PLV1D221MDL1TD
Aluminum Organic Polymer Capacitors 220uF 20V 20%
Nichicon
1: $2.49
C1608X8R1E104K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
FDS4935BZ
MOSFET 30V PCH DUAL POWER TRENCH M
Fairchild Semiconductor
1: $0.79
68784-0003
Cable Assemblies USB A TO MICRO B CBL 2M
Molex
1: $8.60
PSA05F-050Q-H
Plug-In AC Adapters 5W 5V 1A W/US Plug USB Output
Phihong
1: $7.90
PCF8563P/F4,112
Real Time Clock ULTRA LOW POWER
NXP Semiconductors
1: $2.11
DS1631+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $4.50

132091954 159214324 139550300 1383968875-0807-11false