|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-PSA-C05R-050P-R
Manufacturer Part #:

PSAC05R-050(P)-R

Manufacturer:

Description:
Wall Mount AC Adapters 5W 5V 1A 2.1x5.5mm connector
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 1 A
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Phihong
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,590
RPE-N-R Wall Mount AC Adapters 1,163
RPK-N-R Wall Mount AC Adapters 370
RPS-N-R Wall Mount AC Adapters 290
ImageMfr. Part #DescriptionStock 
RPBAG-R Wall Mount AC Adapters 17,837
RPA-R Wall Mount AC Adapters 9,590
LD29080DT33R LDO Voltage Regulators 4,187
1-329631-2 RF Connector Accessories 40,986
RPE-N-R Wall Mount AC Adapters 1,163
RPK-N-R Wall Mount AC Adapters 370
110-44-320-41-001000 IC & Component Sockets 2,420
RPS-N-R Wall Mount AC Adapters 290
PSAC05R-050(MB)-R Wall Mount AC Adapters 676
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Phihong

Manufacturer Part #:
Description:
Wall Mount AC Adapters 5W 5V 1A 2.1x5.5 Level VI No Blade

199788654 195029074 1383968875-0807-11false