|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
552-PSAA20R-240-R
Manufacturer Part #:

PSAA20R-240-R

Manufacturer:

Description:
Wall Mount AC Adapters 20W 24V 0.83A INTERCHANGEABLE PLUG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Phihong
Product Category: Wall Mount AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Region: Universal
Mounting Style: Wall Mount
Product: Interchangeable Plug
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power: 20 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 830 mA
Commercial/Medical: Commercial
DC Output Connector: 2.1 mm Barrel Plug
Efficiency: Level V
Brand: Phihong
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Packaging: Bulk
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPA-R Wall Mount AC Adapters 9,620
RPE-N-R Wall Mount AC Adapters 3,265
RPK-N-R Wall Mount AC Adapters 395
RPS-N-R Wall Mount AC Adapters 290
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,495
DM1AA-SF-PEJ(21) Memory Card Connectors 13,120
AT90CAN128-15AZ 8-bit Microcontrollers - MCU 986
RPBAG-R Wall Mount AC Adapters 17,907
RPA-R Wall Mount AC Adapters 9,620
RPE-N-R Wall Mount AC Adapters 3,265
RPK-N-R Wall Mount AC Adapters 395
1506891 Circular Metric Connectors 27
21348081380050 Sensor Cables / Actuator Cables 13
1591XXCBK Enclosures, Boxes, & Cases 28
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Phihong

Manufacturer Part #:
Description:
Wall Mount AC Adapters 20W 24V 0.83A Levl VI 2.1 No Blade

117802802 174991518 1791269015-0807-11false